Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €470.850 |
Price for:Each
Minimum: 1
Multiple: 1
€470.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2018
Order Code2521734
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameAT89Sxxxx
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberAT89S8253
Kit ContentsDev Brd AT89S8253, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AT89Sxxxx
Core Sub-Architecture
-
Kit Contents
Dev Brd AT89S8253, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
AT89S8253
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13