Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.530 |
Price for:Each
Minimum: 1
Multiple: 1
€54.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2547
Order Code2858094
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamePIC24FJ
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ1024GB610
Kit ContentsDev Board PIC24FJ1024GB610
Product Range-
Product Overview
Clicker 2 for PIC24 is a compact development kit with two mikroBUS™ sockets for click board™ connectivity. It carries the PIC24FJ1024GB610, a 16bit microcontroller, two indication LEDs, two general purpose buttons, a reset button, an ON/OFF switch, a li-polymer battery connector, a micro USB connector and two mikroBUS™ sockets. A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I 2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines.
- Clicker 2 for PIC24 board can be powered over a USB cable
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24FJ
Core Sub-Architecture
PIC24
Kit Contents
Dev Board PIC24FJ1024GB610
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24FJ1024GB610
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05