Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.780 |
Price for:Each
Minimum: 1
Multiple: 1
€67.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2800
Order Code2858056
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2048EFH100
Kit ContentsDev Board PIC32MZ2048EFH100
Product Range-
Product Overview
Clicker 2 for PIC32MZ is a compact PIC32 development kit with two mikroBUS™ sockets for click board connectivity. It carries the PIC32MZ 32bit microcontroller (1MB live-update Flash and 512KB SRAM). With a built-in USB-HID bootloader the Clicker 2 for PIC32MZ it easy to program. This compact development board brings the flexibility of click boards to your favourite microcontroller making it a perfect starter kit for implementing your ideas.
- Up to 2MB live-update flash and 512KB SRAM
- 1 x USB micro-B connector, 2 x LEDs, 2 x push buttons, 1 x reset button on board modules
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MZ2048EFH100
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH100
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04