Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.270 |
Price for:Each
Minimum: 1
Multiple: 1
€33.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3377
Order Code3106059
Technical Datasheet
Accessory TypeGPS/GLONASS/3G External Antenna
For Use WithGPS/GLONASS/GSM/3G Click Boards
Product Range-
Product Overview
GPS/GLONASS/3G Active External Antenna is an excellent choice for all GPS/GLONASS/GSM/3G Click boards™ from our offer. It offers an excellent GSM and 3G signal reception with the outstanding GPS positioning. The GLONASS positioning system signals are also available with this antenna. Featuring an active band filtering and robust design with a screw mount and adhesive on the base, it is a perfect choice when reinforced signal reception is required for both positioning and communication. It has a separate line for each feature.
- Frequency range of 1575.42 ± 1.02MHz, 1610 ± 10MHz(GPS/GLONASS)
- Frequency range of 850/900/1800/1900/2100MHz(GSM/3G)
- Frequency range of 1595 ± 25MHz(Low Noise Amplifier)
- 10MHz bandwidth
Technical Specifications
Accessory Type
GPS/GLONASS/3G External Antenna
Product Range
-
For Use With
GPS/GLONASS/GSM/3G Click Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145