Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €158.130 |
Price for:Each
Minimum: 1
Multiple: 1
€158.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3838
Order Code3528616
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F407VGT6, SSD1963
Kit Application TypeDisplay
Application Sub TypeMultimedia and GUI-Centric
Kit ContentsMikromedia 4 for STM32F4 Capacitive FPI w/Bezel, Male Pin, 1x26 Header, USB Cable/Adapter, Manual
Product Range-
Product Overview
- Mikromedia 4 for STM32F4 capacitive FPI development board w/Bezel
- Designed as a complete solution for rapid development of multimedia and GUI-centric applications
- Featuring a 4.3” capacitive touch screen driven by the powerful graphics controller
- 32-bit STM32F407ZGT6 or STM32F746ZGT6 microcontroller
- MicroSD card slot
- USB connectivity
- mikroBUS™ shuttle connectors
- Audio CODEC
- Digital motion sensor
Contents
Mikromedia 4 for STM32F4 capacitive FPI w/bezel, USB cable/adapter, protective box, Manual/schematic.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Display
Kit Contents
Mikromedia 4 for STM32F4 Capacitive FPI w/Bezel, Male Pin, 1x26 Header, USB Cable/Adapter, Manual
Silicon Core Number
STM32F407VGT6, SSD1963
Application Sub Type
Multimedia and GUI-Centric
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12