Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4104
Order Code3528566
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.580 |
Price for:Each
Minimum: 1
Multiple: 1
€28.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4104
Order Code3528566
Technical Datasheet
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP6H012
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAudio Xover Click Board MCP6H012
Product Range-
Product Overview
- Audio Xover click board
- Based on MCP6H012 operational amplifier
- GPIO interface
- 57.15mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Audio Xover Click Board MCP6H012
Core Architecture
-
Silicon Core Number
MCP6H012
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002