Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4107
Order Code3528562
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4107
Order Code3528562
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberNCV7344D10R2G
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsCAN FD 4 Click Board NCV7344D10R2G
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CAN FD 4 click board
- Uses NCV7344D10R2G, Controller Area Network (CAN) transceiver
- UART interface
- 28.6 x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
On Semiconductor
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
CAN FD 4 Click Board NCV7344D10R2G
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
NCV7344D10R2G
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002