Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4156
Order Code3528589
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.460 |
Price for:Each
Minimum: 1
Multiple: 1
€16.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4156
Order Code3528589
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX485
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsRS485 5 Click Board MAX485
Product Range-
Product Overview
- RS485 5 click board
- Based on MAX485 transceiver which draw between 120µA and 500µA of supply current
- GPIO, UART interface
- 28.6mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RS485 5 Click Board MAX485
Core Architecture
-
Silicon Core Number
MAX485
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018