Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
5+ | €16.310 |
Price for:Each
Minimum: 1
Multiple: 1
€16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4157
Order Code3528586
Technical Datasheet
Silicon ManufacturerToshiba
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTC78H670FTG
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsStepper 8 Click Board TC78H670FTG
Product Range-
Product Overview
- Stepper 8 click board
- Motor control add on board based on TC78H670FT from Toshiba,
- I²C, SPI, GPIO interface
- 57.15mm x 25.4mm board size
- Advanced current detection system, built-in dual H bridges, low on-resistance, error detect function
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Toshiba
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Stepper 8 Click Board TC78H670FTG
Core Architecture
-
Silicon Core Number
TC78H670FTG
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022