Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4193
Order Code3528624
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.520 |
Price for:Each
Minimum: 1
Multiple: 1
€22.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4193
Order Code3528624
Technical Datasheet
Silicon ManufacturerAlpsalpine
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHSFPAR003A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsForce 4 Click Board HSFPAR003A
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Force 4 Click board
- Based on HSFPAR003A piezoresistive force sensor from Alpsalpine
- Analog, I²C interface
- 28.6mm x 25.4mm board size
- Input voltage of 3.3V
- High sensitivity and good linearity, precisely detect micro force less than 0.01 N
Technical Specifications
Silicon Manufacturer
Alpsalpine
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Force 4 Click Board HSFPAR003A
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
HSFPAR003A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016