Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €188.460 |
Product Information
Product Overview
mikromedia 4 for STM32 CAPACITIVE FPI with metal frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3” capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. mikromedia 4 for STM32 CAPACITIVE FPI features USB, RF connectivity options, digital motion sensor, piezo-buzzer, battery charging functionality, SD-Card reader, RTC, and much more, expanding its use beyond the multimedia. Two compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™.
- 32-bit STM32F407VGT6 or STM32F207VGT6 microcontroller
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- Four mounting holes at all four corners allow simple installation with mounting screws
Contents
Mikromedia 4 for STM32F2 capacitiveFPI with frame, USB cable, USB C female to USB A male adapter, User manual, Board schematic, Damage resistant protective box.
Technical Specifications
STMicroelectronics
Display
Mikromedia 4 STM32F2 Dev Board, USB Cable/Adapter, Manual, Schematic Board
STM32F207VGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate