Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.440 |
Product Information
Product Overview
EasyPIC v8 for dsPIC30 offers a familiar set of standard features, as well as some new and unique features, common for the 8th generation of development boards: programming and debugging over the Wi-Fi network, connectivity provided by USB-C connectors, support for a wide range of different MCUs and more. The development board is designed so that the developer has everything that might be needed, following the Swiss Army knife concept: a highly advanced programmer /debugger module, a reliable power supply module, a huge set of connectivity options including USB to UART, CAN, LIN etc. EasyPIC v8 for dsPIC30 board offers a number of different DIP sockets, covering a wide range of 16-bit dsPIC30 MCUs, from the smallest dsPIC30 MCU devices with only 18 pins, all the way up to 40-pin "giants". The development board supports the well-established mikroBUS™ connectivity standard, offering five mikroBUS™ sockets, allowing access to a huge base of Click boards™.
- EasyPIC v8 for dsPIC30 with on-board CODEGRIP over USB-C and Wi-Fi
- Equipped with two display connectors
- High-quality buttons with selectable press levels, LEDs, pull-up/pulldown DIP switches
- Equipped with the on-board CODEGRIP module and supported by a powerful CODEGRIP Suite
Contents
Easy PIC v8 for dsPIC30 development board, USB cable, USB C female to USB A male adapter, USB micro female to USB C male adapter, User manual, Board schematic, CODEGRIP suite quick start guide, CodeGRIP Wi-Fi license, Damage resistant protective box.
Technical Specifications
Microchip
dsPIC30F
dsPIC30
EasyPIC v8 Development Board DSPIC30F4013, 2x USB Adapter, USB Cable
16bit
dsPIC
DSPIC30F4013
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate