Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.200 |
Product Information
Product Overview
MIKROE-4609 is a MCU card 3 for PIC PIC18F96J65. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- PIC (8-bit) architecture
- 96KB MCU memory
- 4096bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Microchip
PIC18
PIC18F
MCU Card PIC18F96J65-I/PF
PIC
PIC18F96J65-I/PF
8-Bit PIC Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate