Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4749
Order Code4064260
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €264.060 |
Price for:Each
Minimum: 1
Multiple: 1
€264.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4749
Order Code4064260
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F97J60-I/PF
Kit ContentsDevelopment Board PIC18F97J60-I/PF, USB-C F to USB-A M Adapter, USB C Cable
Product Range-
Product Overview
PICPLC16 v7a is a PLC system used to develop industrial, home, and office control devices. The system features a PIC18F97J60 microcontroller and is equipped with 16 relays, 16 optocoupled inputs, Ethernet, LIN, etc.
- PIC (8-bit) architecture
- USB programming
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F
Core Sub-Architecture
PIC18
Kit Contents
Development Board PIC18F97J60-I/PF, USB-C F to USB-A M Adapter, USB C Cable
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F97J60-I/PF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5