Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.890 |
Price for:Each
Minimum: 1
Multiple: 1
€71.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4912
Order Code4049450
Technical Datasheet
Silicon ManufacturerToshiba
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberTMPM4KNFYAFG
Kit ContentsClicker 4 Development Board TMPM4KNFYAFG
Product Range-
Product Overview
Clicker 4 for TMPM4K is a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities.
- 32-bit Arm® Cortex®-M4 TMPM4KNFYAFG MCU at 160MHz, 256KB code flash, 32KB data flash, 24KB of SRAM
- USB type-C connectors, six LEDs, six push buttons and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding click board
- Mounting holes simplify integration
- Side headers for interfacing with external electronics
Technical Specifications
Silicon Manufacturer
Toshiba
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
Clicker 4 Development Board TMPM4KNFYAFG
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMPM4KNFYAFG
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071