Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.440 |
Product Information
Product Overview
Click Shield for Pi Pico is the perfect way to expand your development board's functionalities compatible with Raspberry Pi Pico pinout. The Click Shield for Pi Pico provides two mikroBUS™ sockets to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. The Click Shield for Pi Pico is compatible with Raspberry Pi Pico, a high-performance microcontroller module designed especially for physical computing. It is based on the fast, efficient and low-cost dual-core ARM Cortex-M0+ RP2040 microcontroller chip running at up to 133 MHz and sporting 264 KB of SRAM and 2 MB of Flash memory. Besides its large memory, the Pico has even more attractive features, including many GPIO pins and popular interface modules like ADC, SPI, I2C, UART and PWM.
- Click shield for Pi PICO allows you to use Click boards™ on your Raspberry Pi PICO board
- Four TXS0108E level-shifting voltage translators
- Input voltage of 3.3V, 5V (via USB)
Warnings
Raspberry Pi Pico is not included in the package.
Technical Specifications
Click Shield
-
-
-
No SVHC (14-Jun-2023)
-
Raspberry Pi Pico Boards
-
Click Shield for Pi Pico
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate