Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.990 |
Product Information
Product Overview
MIKROE-5100 is a brushless 23 click compact add-on board suitable for controlling BLDC motors with any microcontroller. This board features the TC78B011FTG, a three-phase sine-wave PWM predriver realized with six external MOSFETs to drive sensorless brushless motors from Toshiba Semiconductor. Some of the main features are a built-in closed-loop speed control function with internal non-volatile memory (NVM) for speed profile setting and the ability to set other features such as rotation direction selection, brake, Standby mode, and others. It also has a wide operating voltage range of 11V to 27V with an output current capacity of 5A and several built-in error detection circuits. This Click board™ provides optimum operational efficiency in applications such as high-velocity server fans, blowers, and pumps. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Supported by mikroSDK compliant library, which includes functions that simplify software development
- Sensorless PWM drive, capable to drive Delta or Wye configured motors
- Low power consumption, built-in closed-loop speed control with adjustable speed curve
- Motor speed control by analogue voltage, PWM duty cycle, or I2C, integrated error detection circuits
- Analog, GPIO, I2C, PWM interface, mikroBUS compatibility
- Click board size L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V external
Technical Specifications
Brushless 23 Click Add-On Board
-
MikroE mikroBUS Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate