Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.400 |
Product Information
Product Overview
MIKROE-5487 is a Click shield for nucleo-144 perfect way to expand development board's functionalities with STM32 Nucleo-144 pinout. It provides four mikroBUS™ sockets, with one in the form of a Shuttle connector, to add any functionality from our ever-growing range of Click boards™. It is fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. This is compatible with the STM32 Nucleo-144 boards, providing an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontrollers from various combinations of performance, power consumption, and features. Board do not require any separate probe as they integrate the ST-LINK debugger and programmer alongside the comprehensive free software libraries. Click Shield for Nucleo-144 allows you to use Click boards™ on your STM32 Nucleo-144 boards.
- Analog, GPIO, I2C, PWM, SPI, UART interface
- mikroBUS, STM32 Nucleo compatibility
- Adapter, shield type
- 3.3V, 5V input voltage
- 3x mikroBUS™ sockets, one in the form of a Shuttle connector
- Connector for connecting compatible STM32 Nucleo-144 board
- Eight TXS0108 level-shifting voltage translators
Technical Specifications
STMicroelectronics
Cortex-M
STM32
Nucleo-144 Click Shield
No SVHC (14-Jun-2023)
ARM
-
STMicroelectronics STM32 Nucleo-144 Expansion Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate