Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.570 |
Product Information
Product Overview
MIKROE-5638 is a GNSS 6 click compact add-on board that provides fast positioning capabilities. This board features the Teseo-LIV3FL, a tiny low-power GNSS module from STMicroelectronics. It is an easy-to-use global navigation satellite system that embeds the Teseo III single-die standalone positioning receiver, which can work simultaneously on multiple constellations (GPS, Galileo, Glonass, BeiDou, and QZSS). It provides proven accuracy and robustness of the Teseo ICs and comes with embedded firmware that saves development time. This click board™ makes the perfect solution for the development of both acquisition and tracking devices and represents an ideal product for automotive, consumer and industrial tracking applications. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C, UART interface
- Support ClickID
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
GNSS 6 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate