You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-5739

Click Shield Board, ATmega328P, megaAVR, Arduino UNO

MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
MIKROELEKTRONIKA MIKROE-5739
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-5739
Order Code:
4246710
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MIKROE-5739   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Driver Bit)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multicomp Pro Driver Bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-5739 is a combine Arduino UNO with favourite Click boards™. Experience a seamless project development journey with the Click Shield for Arduino UNO. This cutting-edge solution combines the power of the Arduino UNO board and the versatility of mikroBUS™ sockets, offering unparalleled ease and efficiency. The Arduino Uno, a microcontroller board based on the ATmega328P, provides an affordable and flexible way for users to try out new concepts and build prototypes with the ATmega328P microcontroller from various combinations of performance, power consumption, and features. Equipped with two versatile mikroBUS™ sockets, this shield serves as the gateway to our vast collection of Click boards™. Immerse yourself in a treasure trove of possibilities as we provide an extensive range, including sensors, Wi-Fi transceivers, motor control modules, audio amplifiers, and more.
  • Click shield for Arduino UNO allows you to use Click boards™ on your Arduino UNO board
  • Analog, GPIO, I2C, PWM, SPI, UART interfaces
  • Adapter, shield type
  • Arduino, mikroBUS compatibility
  • On-board modules such as 2x mikroBUS™ sockets
  • Connector for connecting compatible Arduino UNO board (on-board module)
  • Four TXS0108 level-shifting voltage translators (on-board module)
  • Power part for converting 5V USB to the 3.3V (on-board module)

4 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€36.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €36.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --