Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.670 |
Product Information
Product Overview
MIKROE-5746 is a RS transceiver compact add-on board that offers an interface between the TTL level UART and RS-232/RS-422/RS-485 communication buses. This board features the XR34350, an RS-232/RS-422/RS-485 serial transceiver with internal termination and wide output swing from MaxLinear. Integrated cable termination and four configuration modes allow all three protocols to be used interchangeably over a single cable over the DE-9 connector. All transmitter outputs and receiver inputs feature robust ESD protection and HBM up to ±15KV. This Click board™ makes the perfect solution for the development of low-power serial communications, portable serial devices, point-of-sale equipment, HVAC systems, building automation, and many more applications. RS transceiver is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- RS485/RS422 data rate is 20Kbps
- RS232 data rate is 4Mbps
- High swing driver outputs, half/full duplex, loopback mode, internal termination resistor
- I2C, UART interface
- mikroBUS compatibility
- Supply voltage range from 3.3 to 5V
- Click board size is L (57.15 x 25.4mm)
Technical Specifications
RS Transceiver Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate