Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.320 |
Price for:Each
Minimum: 1
Multiple: 1
€28.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5790
Order Code4253934
Technical Datasheet
Accessory TypeMicrowave 4 Click Add-On Board
For Use WithMikroBUS Compatible Development Boards
Product Range-
Product Overview
MIKROE-5790 is a Microwave 4 Click compact add-on board that utilizes the Doppler Shift Phenomenon to sense motion. This board features the PD-V12, a miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on this transceiver works on a 24.1GHz frequency over the flat Plane antenna. The strength of the sensor’s output, in other words, the detection range, depends on the Signal-to-Noise ratio. This Click board™ makes the perfect solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.
- Low power consumption
- Low cost
- High sensitivity
- Plain antenna and additional 12-bit analogue-to-digital converter (up to 22.3Ksps)
- Uses Doppler shift phenomenon to “sense” motion, and more
- Analog, I2C interface
- Supported by mikroSDK compliant library, which includes functions that simplify software development
- Click board size L is 57.15 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to bb used on a system equipped with the mikroBUS™ socket
Technical Specifications
Accessory Type
Microwave 4 Click Add-On Board
Product Range
-
For Use With
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001