register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.920 |
Product Information
Product Overview
MIKROE-5899 is a Charger 19 Click compact add-on board that contains a battery charger. This board features the nPM1100, an integrated power management IC from Nordic Semiconductor. It has a highly efficient DC/DC buck regulator with automatic selection between hysteretic and PWM modes. The nPM1100 has automatic USB port detection and features discharge current limitation, battery thermal protection, automatic trickle, constant current, and constant voltage charging. This Click board™ makes the perfect solution for developing Li-Ion/Polymer battery chargers for portable devices and accessories, power tools, and more. Charger 19 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Linear-mode Li-Ion/Li-Poly charger
- Selectable charging current
- Auto USB detection
- High efficiency
- Battery thermal protection
- Stepdown buck regulator
- Pin-selectable output voltage
- Analog, GPIO interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm and 3.3V or 5V input voltage
Technical Specifications
Charger 19 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate