Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.060 |
Product Information
Product Overview
MIKROE-6067 is a rotary RGB click compact add-on board for creating visual effects and precise position indications. This board features 16 individual RGB LEDs (WS2812B-2020) from Worldsemi and a high-quality rotary encoder (EC12D1564402) from ALPS. The WS2812B-2020 offers low driving voltage, high brightness, and excellent consistency, while the rotary encoder provides accurate 15-pulse incremental encoding with push-button functionality. This Click board™ also includes debouncing circuitry and logic-level translation, supporting both 3.3V and 5V systems. Ideal for applications requiring flexible position indication and visual feedback, Rotary RGB Click ensures reliable and efficient performance. Rotary RGB Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- 16 individual RGB LEDs
- High-quality rotary encoder with push-button
- Single NZR communication mode
- Four single-bit bus transceivers
- Operates with 3.3V and 5V logic voltage levels
- Low power consumption
- High flexibility
- GPIO interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Rotary RGB Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate