Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €109.800 |
Price for:Each
Minimum: 1
Multiple: 1
€109.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-607
Order Code2281649
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FJ
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87J50
Kit ContentsMikromedia Board PIC18F87J50, USB Cable, Protective Box, DVD & User Guide
Product Range-
Product Overview
The mikromedia for PIC18FJ is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 8-bit PIC18F87J50 microcontroller. The mikromedia for PIC18FJ features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot and other.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FJ
Core Sub-Architecture
PIC18
Kit Contents
Mikromedia Board PIC18F87J50, USB Cable, Protective Box, DVD & User Guide
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F87J50
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3