Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.320 |
Product Information
Product Overview
MIKROE-6075 is a compact add-on board for controlling inductive and resistive loads in industrial automation and other demanding applications. This board features the TPD2017FN, an 8-channel low-side switch with MOSFET outputs from Toshiba Semiconductor. This component is directly compatible with CMOS and TTL logic, making it ideal for driving motors, lamps, and industrial programmable logic controllers. It has protection against overcurrent and overheating, ensuring system stability and safety under various operating conditions, supports loads up to 50mH with a current capacity of 0.5A per channel, and accepts an external power supply ranging from 8-24V. It offers flexible integration options with inputs for direct output control, load decoupling diodes, and pre-configured jumpers for easy setup. This Click board™ is the perfect solution for developers seeking reliable load management in factory automation, industrial control systems, and similar applications.
- Low-side load switch
- CMOS/TTL logic control
- Suitable for inductive and resistive loads
- Inductive load of 50mH max, 0.5A output current per channel
- Can drive load directly
- High-voltage operation
- GPIO interface
- mikroBUS™ compatibility
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
Technical Specifications
IPD Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate