register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €49.230 |
Product Information
Product Overview
MIKROE-6154 is a NINA-W152 click compact add-on board designed for seamless integration of Wi-Fi and Bluetooth communication into your projects. Based on the NINA-W152 multi-radio module from u-blox, this Click board™ provides dual-mode wireless connectivity, including Wi-Fi 802.11b/g/n and Bluetooth BR/EDR v4.2+EDR and Bluetooth Low Energy v4.2. It features an internal PIFA antenna for optimal performance and supports communication through UART and SPI interfaces, with secure boot and enterprise-level security protocols (WPA2/WPA3) ensuring reliable operation. The board is ideal for telematics, industrial automation, connected buildings, wireless sensors, and medical devices, where secure and efficient wireless communication is crucial. NINA-W152 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
NINA-W152 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate