register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €215.680 |
Product Information
Product Overview
MIKROE-6211 is a Mikromedia 4 for Kinetis resistive FPI with frame compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSPpowered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 4 for Kinetis Resistive FPI with frame is not limited to multimedia-based applications only. USB, Wi-Fi and RF connectivity options, digital motion sensor, battery charging functionality, piezo-buzzer, SD card reader, RTC, and much more expands its use beyond the multimedia.
- ARM (32-bit) architecture
- 480 x 272px resolution
- SSD1963 graphic controller
- Resistive touch screen
- Metal frame type
Technical Specifications
STMicroelectronics
Display
Mikromedia 4 Resistive FPI Board SSD1963, Solution Flyer, Damage Resistant Recyclable Box
No SVHC (23-Jan-2024)
SSD1963
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate