Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.400 |
Product Information
Product Overview
MIKROE-6235 is a click shield for Arduino DUE board. This is the perfect solution for quickly and easily expanding the capabilities of the Arduino DUE host board with many Click boards™, enabling creation of complex and unique projects. The Click Shield for Arduino DUE provides 4 mikroBUS™ sockets, two of which are in the form of a Shuttle connector, to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers. Arduino DUE is a powerful microcontroller board based on the 32-bit Atmel SAM3X8E ARM Cortex-M3 CPU, with a clock speed of 84MHz and 96KB of SRAM memory. It features 54 digital I/O pins (12 PWM O/Ps), 12 analogue I/Ps, 4 UARTs, USB OTG, 2 DACs, 2 TWIs, CAN buses, and various headers and buttons. The Arduino DUE offers robust performance and versatility, ideal for demanding applications like embedded system development, robotics, DIY projects, and prototyping.
- Extension brd allows user to combine Arduino DUE footprint-compatible brd w/ favourite Click boards™
- 2x mikroBUS™ sockets, two in the form of a Shuttle connector
- Four TXS0108 level-shifting voltage translators
- UART/CAN interface selection switch
- Power part for converting 5V USB to the 3.3V
- Analog, GPIO, I2C, PWM, SPI, UART interfaces
- Arduino, mikroBUS™, shuttle compatibility
- Input voltage: 3.3V or 5V, external
Technical Specifications
-
-
-
Click Shield MIKROE-6235
No SVHC (27-Jun-2024)
-
-
Arduino DUE Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate