Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.330 |
| 5+ | €16.000 |
Product Information
Product Overview
MIKROE-6282 is a LED Flash 4 click compact add-on board for high-performance LED flash and torch applications. This board features the AS1170, a high-current LED driver from ams OSRAM. The AS1170 operates as an inductive, highly efficient DC-DC step-up converter with an external power supply range of 2.7 to 4.4V, featuring two internal current sinks for independent control of onboard flash LEDs. It includes essential protection functions such as flash timeout, overvoltage, overtemperature, undervoltage, and short circuit protection, ensuring reliable operation even in demanding environments. Additionally, this board easily integrates into noise-sensitive RF systems with its soft Start-Up feature. This Click board™ is ideal for applications requiring precise LED brightness control and extended battery life, such as portable flashlights and camera flashes. LED Flash 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size M is 42.9 x 25.4mm
- 3.3V or external input voltage
Technical Specifications
LED Flash 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate