Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.120 |
Product Information
Product Overview
MIKROE-6313 is a Thermostat 6 Click compact add-on board designed for precise temperature monitoring and automated control of external devices. This board features the MCP6022 rail-to-rail operational amplifier and the AZ9403-1C-5DE SPDT relay, ensuring reliable temperature processing and powerful device control. It also features a connector for integrating an NTC thermistor or RTD probe, an onboard trimmer for setting temperature thresholds between 5°C and 30°C, and an MCP3221 A/D converter for digitizing temperature readings via I2C. The relay supports a 10A contact current, with operational status indicated by an LED, making it suitable for controlling robust external devices. Thermostat 6 Click is ideal for industrial automation, HVAC systems, and other temperature-sensitive environments requiring accurate monitoring and responsive control. Thermostat 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Thermostat 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate