register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €38.780 |
Product Information
Product Overview
MIKROE-6433 is a BL653 Click compact add-on board for long-range Bluetooth Low Energy (LE) connectivity in next-generation industrial IoT applications. This board features the BL653 module from Ezurio and is powered by Nordic’s nRF52833 silicon; it integrates a powerful Cortex-M4F microcontroller with 512kB flash memory and 128kB RAM. It supports Bluetooth v5.4 features such as direction finding (AoA and AoD), NFC capabilities and multiple interfaces, including UART, I2C, SPI, and USB. It offers robust communication with data rates of 2Mbps, 1Mbps, and 125kbps coded PHY, alongside modular certifications for global compliance. BL653 Click is ideal for device control, data collection, proximity sensing, and industrial automation applications, even in harsh environments. BL653 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V
Technical Specifications
BL653 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate