Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.540 |
| 5+ | €17.190 |
Product Information
Product Overview
MIKROE-6689 is a Temp&Hum 27 Click compact add-on board designed for measurement of temperature and relative humidity in both industrial and automotive environments. It is based on the HS4001, a high-performance MEMS sensor with fully calibrated and temperature-compensated digital output. This sensor features NIST-traceable calibration, ISO/IEC 17025-compliant testing, and sensor-level protection for excellent long-term stability and resistance to environmental stress and aging. It offers fast response time, typical accuracy of ±1.5%RH and ±0.2°C, supports multiple programmable resolution settings up to 14-bit, and operates over a wide temperature range. The board also supports I2C communication and incorporates the Click Snap feature for flexible mounting and autonomous sensor operation. It is ideal for applications such as climate control systems, HVAC, building automation, medical equipment, weather monitoring, and data logging. It is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Temperature & Humidity 27 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate