Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-705
Order Code4064375
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.170 |
Price for:Each
Minimum: 1
Multiple: 1
€57.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-705
Order Code4064375
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberDSPIC30F6014A
Silicon Family NamedsPIC30F
For Use With16-Bit dsPIC/PIC24/UNI-DS6 Development Boards
Kit ContentsMCU Card DSPIC30F6014A
Product Range-
Product Overview
MIKROE-705 is a mikroBoard for dsPIC with dsPIC30F6014A. The mikroBoard is miniature development tool which includes microcontroller, programmer, small proto board and two 2x40 female headers for connection with UNI-DS6 development system. Main purpose of the mikroBoard is usage as MCU card for UNI-DS6 development system. For connection with the UNIDS6 mikroBoard use two 2x40 female headers. Integrated part of mikroBoard is programmer which is used for MCU programming. To connect on-board programmer with a PC mikroBoard use USB cable.
- dsPIC/PIC24 (16-bit) architecture
- On-board programming
- USB powered
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC30
Silicon Family Name
dsPIC30F
Kit Contents
MCU Card DSPIC30F6014A
Core Architecture
dsPIC
Silicon Core Number
DSPIC30F6014A
For Use With
16-Bit dsPIC/PIC24/UNI-DS6 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09