Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €404.190 |
| 5+ | €353.670 |
Price for:Each
Minimum: 1
Multiple: 1
€404.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-744
Order Code4064371
Technical Datasheet
Core ArchitecturePIC, dsPIC
Supported FamiliesdsPIC, PIC24
Software EditionProfessional
Licence TypeFull
No. of User Licences1
Supported HostsWindows
Product Range-
Product Overview
mikroPascal PRO for dsPIC/PIC24 USB Dongle License is a single user Licensing option which unlocks your compiler on any Windows computer or Windows Virtual machine where the USB Dongle is plugged into the USB Port. Pay the license and shipping and we'll give you USB dongle for FREE.
Technical Specifications
Core Architecture
PIC, dsPIC
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
dsPIC, PIC24
Licence Type
Full
Supported Hosts
Windows
Technical Docs (1)
Legislation and Environmental
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128