Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.100 |
Price for:Each
Minimum: 1
Multiple: 1
€51.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-766
Order Code2281682
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F45K22
Kit ContentsDev Board PIC18F45K22
Product Range-
Product Overview
Ready for PIC® Board is the best solution for fast and simple development of various microcontroller applications. The board is equipped with the PIC18F45K22 MCU that is placed in DIP 40 socket and contains male headers and connection pads for all available microcontroller ports.
- UART communication LEDs
- USB UART connector
- Power supply select
- Crystal oscillator
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC
Core Sub-Architecture
PIC18
Kit Contents
Dev Board PIC18F45K22
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F45K22
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29