Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No821-22-002-10-004101
Order Code2908990
Product Range821 Series
Technical Datasheet
156 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.660 |
25+ | €1.570 |
50+ | €1.490 |
100+ | €1.430 |
250+ | €1.310 |
500+ | €1.170 |
1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No821-22-002-10-004101
Order Code2908990
Product Range821 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Product Range821 Series
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Contact Material
Brass Alloy
Product Range
821 Series
Technical Docs (1)
Alternatives for 821-22-002-10-004101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162