Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2532WHI
Order Code107724
Also Known AsGTIN UPC EAN: 5017490023452
Technical Datasheet
11 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €92.400 |
5+ | €73.220 |
Price for:Each
Minimum: 1
Multiple: 1
€92.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2532WHI
Order Code107724
Also Known AsGTIN UPC EAN: 5017490023452
Technical Datasheet
FinishWhite Moulded
Product Range-
Product Overview
A 13A socket for panel mounting. The socket features white mouldings, 3mm contact gaps, 2-pin operated shutters, and side entry terminals. Mounting is via the M3.5 threaded outlets, and the panel onto which the socket is mounted must extend a minimum of 10mm in each direction to conform to BS1363. Maximum panel thickness is 2mm.
- A 2 gang switched socket for rectangular cut-outs
- Overall cut-out: 124.6x48.4mm. Fixing centres (horiz): 136mm
- 10 Year Guarantee
Notes
The single version (PL00703) isn't switched
Technical Specifications
Finish
White Moulded
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16