Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No3192 WHI
Order Code3459480
Product RangeMK Logic Plus Moulded Ceiling Switch
Also Known AsGTIN UPC EAN: 5017490761934
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €9.670 |
5+ | €9.530 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3192 WHI
Order Code3459480
Product RangeMK Logic Plus Moulded Ceiling Switch
Also Known AsGTIN UPC EAN: 5017490761934
Technical Datasheet
Current Rating6A
Product RangeMK Logic Plus Moulded Ceiling Switch
SVHCTo Be Advised
Product Overview
3192 WHI is an MK logic plus moulded 6A ceiling switch with 1.5m pull cords and pattresses for easy connection and installation. The unit has integrated earth terminals.
- 250V AC voltage rating
- White in colour
- 50.8mm fixing centres
- 2 number of ways
Notes
The switch does not need to be derated when used with fluorescent or inductive loads.
Technical Specifications
Current Rating
6A
SVHC
To Be Advised
Product Range
MK Logic Plus Moulded Ceiling Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109