Print Page
Image is for illustrative purposes only. Please refer to product description.
3,568 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.160 |
| 10+ | €23.860 |
| 50+ | €22.620 |
Price for:Each
Minimum: 1
Multiple: 1
€25.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
735WHI is a 1 gang, panel mounting, white, 13A, circular socket. It complies with BS 1363: part 2 1995. The range of finish, from the ubiquitous classic white of logic, to the polished chrome of chroma makes this suitable for any domestic, commercial, retail or leisure environments.
- Very wide choice of finishes
- Minimum 3mm contact gap
- Switch contacts with welded silver contacts on both surfaces for good continuity
- Easy to install
- Ambient operating temperature range from -5 to 40°C
Contents
735WHI circular socket, M3.5 threaded eyelets and fixing screws.
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072