Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK2977ALM
Order Code7217237
Product RangeMK Metalclad Plus Wall Plate
Your Part Number
Technical Datasheet
151 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.470 |
| 3+ | €29.930 |
| 5+ | €28.390 |
Price for:Each
Minimum: 1
Multiple: 1
€31.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK2977ALM
Order Code7217237
Product RangeMK Metalclad Plus Wall Plate
Technical Datasheet
FinishUnfinished
Product RangeMK Metalclad Plus Wall Plate
Product Overview
Superior, surface mounting socket outlet with stylishly designed, impact resistant, metal construction to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc. In-line terminals allow cables to be cut to the same length; terminal screws are backed out and held captive front plates and back boxes are supplied together but not screwed together to significantly speed up installation time.
- Heavy gauge steel construction with epoxy/polyester and metallic powder paint coatings
- Socket inserts have polycarbonate/ABS thermoplastic construction and unique, strong 2-piece design
- Quick and easy to install
- Rigorously tested and engineered to achieve the highest standards of toughness and durability
- Double pole earthing for ‘clean earth' installations (except PL01195)
- 47mm deep boxes with 20mm rear, side and top/bottom knockouts
- Double pole switching on switched sockets (neutral breaks first, breaks last)
- Manufactured to BS 5733, BS 1363 and comply with Regulation 607 of BS 7671 IEE wiring regulations
Technical Specifications
Finish
Unfinished
Product Range
MK Metalclad Plus Wall Plate
Technical Docs (1)
Alternatives for K2977ALM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32