Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.400 |
Price for:Each
Minimum: 1
Multiple: 1
€19.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4878PWHI
Order Code987359
Technical Datasheet
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs1
Switch CaseUrea Formaldehyde
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The K4878PWHI from MK Electric is a 20Amp plate switch. It is a one gang, single pole, two way push switch used for domestic purpose.
- 86mm x 86mm size
- 60.3mm fixing centres
- BS EN 60669-1: 2000 standard
- Switch is marked with "press" to make or break
Applications
Power Management, Consumer Electronics
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
10A
Switch Case
Urea Formaldehyde
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072