Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4899WHI
Order Code3458766
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490224057
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4899WHI
Order Code3458766
Product RangeMK Grid Plus Module
Also Known AsGTIN UPC EAN: 5017490224057
Technical Datasheet
Contact Configuration-
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max20A
No. of Gangs1
Switch Case-
Product RangeMK Grid Plus Module
SVHCTo Be Advised
Product Overview
Made to fit the MK GRID PLUS system mounting accessories.
- Conform to BS 3676 and do not have to be derated when used with fluorescent or inductive loads
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
MK Grid Plus Module
Contact Voltage AC Nom
250V
Contact Current Max
20A
Switch Case
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025