Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK56401GRY
Order Code2212139
Product RangeMK Moulded Outdoor Switch
Also Known AsGTIN UPC EAN: 5017490581389
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.690 |
10+ | €27.010 |
50+ | €26.030 |
Price for:Each
Minimum: 1
Multiple: 1
€38.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK56401GRY
Order Code2212139
Product RangeMK Moulded Outdoor Switch
Also Known AsGTIN UPC EAN: 5017490581389
Technical Datasheet
IP RatingIP66
Product RangeMK Moulded Outdoor Switch
Product Overview
- 10A IP66 rated outdoor switch
- 1 gang SP two way
- Fixing holes for No. 8 woodscrews
- Each switch fitted with a neon
- Can be wired as a locator
- 4 x 20mm entries
- Earth and loop terminals in back box
- Dimensions: 95x95x57mm
- BS EN 60669-1:1999
- IP66 to BS EN 60529: 1992
Technical Specifications
IP Rating
IP66
Product Range
MK Moulded Outdoor Switch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26