Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK56480GRY
Order Code2212136
Also Known AsGTIN UPC EAN: 5017490580696
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.850 |
5+ | €33.660 |
Price for:Each
Minimum: 1
Multiple: 1
€41.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK56480GRY
Order Code2212136
Also Known AsGTIN UPC EAN: 5017490580696
Technical Datasheet
Product Overview
- 13A IP66 rated outdoor socket
- 1 gang unswitched
- Fixing holes for No. 8 woodscrews
- 4 x 20mm entries
- Earth terminal in back box
- Dimensions: 157x110x89mm
- Grey in colour
- BS 1363 Pt.2:1995
- IP66 BS EN 60529: 1992
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32