Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK972ALM
Order Code3458772
Product RangeMK Metalclad+ Wall Plate
Also Known AsGTIN UPC EAN: 5017490241818
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €27.380 |
10+ | €26.060 |
Price for:Each
Minimum: 1
Multiple: 1
€27.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK972ALM
Order Code3458772
Product RangeMK Metalclad+ Wall Plate
Also Known AsGTIN UPC EAN: 5017490241818
Technical Datasheet
FinishUnfinished
Product RangeMK Metalclad+ Wall Plate
SVHCTo Be Advised
Product Overview
Surface mounting, 13A connection unit with fuse holder (fitted with 13A fuse) and double pole switching. The unit has stylishly designed, impact resistant, metal construction to suit a wide variety of applications, in factories, workshops, plant rooms, warehouses, schools, hospitals, garages, sheds etc.
- Tough polycarbonate/ABS thermoplastic inserts for added strength
- Quick and easy installation features
- Earth terminals fitted into box
- Rigorously tested and engineered to achieve the highest standards
- 20mm rear, side, top and bottom knockouts for cable entry
- Dimensions(WxHxD): 86x86x47mm
- Manufactured to BS1363
Technical Specifications
Finish
Unfinished
SVHC
To Be Advised
Product Range
MK Metalclad+ Wall Plate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353