Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.270 |
6+ | €7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPAB1500
Order Code3018505
Technical Datasheet
Sander StyleHand
Input Power-
Supply Voltage VAC-
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sander Style
Hand
Supply Voltage VAC
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Power
-
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031