Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1302
Order Code3018514
Also Known AsGTIN UPC EAN: 5060252029513
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.190 |
6+ | €3.710 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1302
Order Code3018514
Also Known AsGTIN UPC EAN: 5060252029513
Technical Datasheet
Dispenser TypePipette
Volume2ml
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Set of 5x 2ml pipettes perfect for precise transfer & application of paints and thinners. Pipettes feature millilitre scale for accurate measurement. Ideal for modelling, art, crafts and more.
- Set of 5x 2ml pipettes
- For precise transfer & application of paints and thinners
- Millilitre scale for accurate measurement
Technical Specifications
Dispenser Type
Pipette
Product Range
-
Volume
2ml
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028