Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA125-02-04
Order Code2420479
Product RangeLEDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.870 |
Price for:Each
Minimum: 1
Multiple: 1
€112.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA125-02-04
Order Code2420479
Product RangeLEDA Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourGreen
Visual Signal TypeFlashing, Steady
TonesContinuous
IP / NEMA RatingIP65
Sound Pressure Level (SPL)90dB
Lens Diameter-
External Height162mm
Connection TypeWire Leaded
Operating Temperature Min-20°C
Operating Temperature Max45°C
Product RangeLEDA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automation & Process Control, Security, Industrial, Signalling
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
Tones
Continuous
Sound Pressure Level (SPL)
90dB
External Height
162mm
Operating Temperature Min
-20°C
Product Range
LEDA Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
45°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33