Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0390.
Order Code3928978
Product Range173114 Series
Also Known AsFWH2A-15S-3649
Technical Datasheet
197 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.400 |
| 10+ | €16.480 |
| 25+ | €15.450 |
| 100+ | €14.010 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€19.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0390.
Order Code3928978
Product Range173114 Series
Also Known AsFWH2A-15S-3649
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHCTo Be Advised
Alternatives for 173114-0390.
1 Product Found
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001